Part Details for 87606-332LF by Amphenol Corporation
Overview of 87606-332LF by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87606-332LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 64 Positions, 2.54mm (0.100in) Pitch | |
87606-334LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 68 Positions, 2.54mm (0.100in) Pitch | |
87606-342LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Top Entry, 84 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 87606-332LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87606-332LF
|
Avnet Americas | Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 87606-332LF) RoHS: Not Compliant Min Qty: 1092 Package Multiple: 91 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$4.1508 / $5.9170 | Buy Now |
DISTI #
649-87606-332LF
|
Mouser Electronics | Board to Board & Mezzanine Connectors 64P DR PCB MNT RECPT 2.54 mm x 2.54 mm RoHS: Compliant | 273 |
|
$4.7300 / $8.3600 | Buy Now |
DISTI #
87606-332LF
|
Avnet Abacus | Conn Socket Strip RCP 64 POS 2.54mm Solder ST Thru-Hole Tube (Alt: 87606-332LF) RoHS: Compliant Min Qty: 1092 Package Multiple: 91 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 87606-332LF
87606-332LF CAD Models
87606-332LF Part Data Attributes
|
87606-332LF
Amphenol Corporation
Buy Now
|
Compare Parts:
87606-332LF
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |