Part Details for 87606-308LF by Amphenol Communications Solutions
Overview of 87606-308LF by Amphenol Communications Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87606-308LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63K0748
|
Newark | Board-Board Connector Receptacle, 16 Position, 2Row, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Connector Mounting:Through Hole Mount, Product Range:Fci 87606 Series Rohs Compliant: Yes |Amphenol Communications Solutions 87606-308LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 167 |
|
$2.1100 / $2.6200 | Buy Now |
DISTI #
38AH4923
|
Newark | Dubox Rohs Compliant: Yes |Amphenol Communications Solutions 87606-308LF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0700 / $2.5900 | Buy Now |
DISTI #
609-3554-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD PCB Min Qty: 1 Lead time: 11 Weeks Container: Tube |
636 In Stock |
|
$1.3332 / $2.5600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 377 Package Multiple: 29 Container: Tube | 0Tube |
|
$1.3100 | Buy Now |
|
Onlinecomponents.com | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
401 In Stock |
|
$1.3300 / $2.0000 | Buy Now |
DISTI #
COREC19487
|
Rutronik | 16P BTB REC DR THT RoHS: Compliant Min Qty: 29 Package Multiple: 29 Container: Tube |
Stock DE - 174 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.1500 / $1.2200 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 16 POS 2.54mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
401 In Stock |
|
$1.3300 / $2.0000 | Buy Now |
Part Details for 87606-308LF
87606-308LF CAD Models
87606-308LF Part Data Attributes:
|
87606-308LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
87606-308LF
Amphenol Communications Solutions
Dubox®, Board to Board connector, 2.54mm (0.100in), Receptacle, Vertical, Through Hole, Double Row, 16 positions
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | ROHS COMPLIANT | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | ROHS COMPLIANT, TUBE PACKAGING | |
Body Breadth | 0.2 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.797 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 225 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.4734 N | |
Insulation Resistance | 100000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3058 N |
Alternate Parts for 87606-308LF
This table gives cross-reference parts and alternative options found for 87606-308LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87606-308LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87606-308HLF | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 87606-308LF vs 87606-308HLF |
RS2-16-SG-30-BU | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle | Adam Technologies Inc | 87606-308LF vs RS2-16-SG-30-BU |