-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9207
|
Newark | 24 Modii Hdr Drst Shrd 0.100Cl |Amp Te Connectivity 87605-8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1911 |
|
$19.4900 / $25.9800 | Buy Now |
DISTI #
2266-87605-8-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 24P 2.54MM Min Qty: 4 Lead time: 99 Weeks Container: Box MARKETPLACE PRODUCT |
1911 In Stock |
|
$19.9100 | Buy Now |
DISTI #
A115698-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 24P 2.54MM Min Qty: 4 Lead time: 99 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5208 | Buy Now |
DISTI #
87605-8
|
Avnet Americas | Conn Coupler Header M/M 24 POS 2.54mm ST Panel Mount - Trays (Alt: 87605-8) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$16.9952 | Buy Now |
DISTI #
571-87605-8
|
Mouser Electronics | Headers & Wire Housings 24 MODII HDR DRST SHRD 0.100CL RoHS: Compliant | 0 |
|
$17.5200 | Order Now |
DISTI #
72052119
|
RS | Connector, AMPMODU, 24 Modii Hdr Drst Shrd .100Cl | TE Connectivity 87605-8 RoHS: Not Compliant Min Qty: 384 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1700 / $19.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 384 Package Multiple: 384 Container: Tray | 0Tray |
|
$15.3500 | Buy Now |
DISTI #
AMP87605-8
|
Heilind Electronics | 24 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$19.1811 | Buy Now |
|
Onlinecomponents.com | 24 MODII HDR DRST SHRD .100CL RoHS: Compliant |
1911 Partner Stock |
|
$17.1600 / $21.0800 | Buy Now |
DISTI #
16390862
|
Verical | Conn Coupler Header M/M 24 POS 2.54mm ST Panel Mount Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 1911 |
|
$10.5700 / $18.6700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87605-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87605-8
TE Connectivity
24 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87605-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87605-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-281739-2 | HEADER HE14 STRAIGHT 2X12 P | TE Connectivity | 87605-8 vs 1-281739-2 |
5-87579-9 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87605-8 vs 5-87579-9 |
6-146273-2 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 87605-8 vs 6-146273-2 |
102567-2 | 24 MODII 2PC HDR DR SHRD .100 | TE Connectivity | 87605-8 vs 102567-2 |
1-281743-2 | HEADER HE13 RA 2X12 P | TE Connectivity | 87605-8 vs 1-281743-2 |
1-146806-1 | 26 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE's AMP | 87605-8 vs 1-146806-1 |
6-146258-2 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 87605-8 vs 6-146258-2 |
6-146135-1 | 24 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT | TE Connectivity | 87605-8 vs 6-146135-1 |
1-87229-2 | Board Connector, 24 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 87605-8 vs 1-87229-2 |