Part Details for 876-61-17 by Kings Electronics
Overview of 876-61-17 by Kings Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 876-61-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65010875
|
Verical | Conn SMA PL 0Hz to 12.4GHz 50Ohm RA Cable Mount Gold Min Qty: 1 Package Multiple: 1 | Americas - 226 |
|
$231.0750 | Buy Now |
|
CDM Electronics | SMA ANGLE PLUG Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 876-61-17
876-61-17 CAD Models
876-61-17 Part Data Attributes
|
876-61-17
Kings Electronics
Buy Now
Datasheet
|
Compare Parts:
876-61-17
Kings Electronics
RF SMA Connector, Male, Cable Mount, Plug
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KINGS ELECTRONICS CO INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICABLE CABLES: M17/28-RG058, M17/60-RG142; M17/84-RG223 | |
Body/Shell Style | PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 12.4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |