Part Details for 8759 060U500 by Belden Inc
Results Overview of 8759 060U500 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8759 060U500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F4168
|
Newark | Shielded Multipair Cable 1Pr 500Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wi... more RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$955.0800 / $1,028.9900 | Buy Now |
DISTI #
BEL10177-ND
|
DigiKey | 2 #20 PVC SHLD PVC Min Qty: 500 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.6931 | Buy Now |
DISTI #
566-8759-U500-60
|
Mouser Electronics | Multi-Conductor Cables 20AWG 1PR SHIELD 500ft BOX CHROME RoHS: Compliant | 0 |
|
$818.1800 / $907.0800 | Order Now |
DISTI #
70004089
|
RS | Multiconductor Cable,2C,20AWG,7x28,TC, PE ins, TC Spiral, Chrome PVC jkt, AWM | Belden 8759 060U500 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$845.0800 / $918.5600 | RFQ |