-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA2-5102-2 | Rochester Electronics LLC | Operational Amplifier, 2 Func, 2500uV Offset-Max, BIPolar, MBCY8, PACKAGE-8 | |
DO2010-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
LPO3010-223MXB | Coilcraft Inc | OBSOLETE when inventory is depleted. Change 'X' to 'L' for new RoHS part number. Terminals never contained lead. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1219
|
Newark | Strain Relief, Strain Relief, Pcb Receptacles, 22, Thermoplastic Rohs Compliant: Yes |Molex 87569-1022 (Alternate Part Number: 800754798501 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10439 |
|
$0.1970 / $0.4240 | Buy Now |
DISTI #
538-87569-1022
|
Mouser Electronics | Headers & Wire Housings 2mm MGrid IDT StrRlf f D.R. Nyl Blk 22Ckt RoHS: Compliant | 486 |
|
$0.1240 / $0.4000 | Buy Now |
DISTI #
71466638
|
RS | 2mm MGrid IDT StrRlf D.R. Nyl Blk 22Ckt | Molex Incorporated 87569-1022 RoHS: Not Compliant Min Qty: 550 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2080 | RFQ |
|
Onlinecomponents.com | Connector Accessories 22 POS Dual Row IDT Strain Relief Thermoplastic Black Bag RoHS: Compliant |
10439 Partner Stock |
|
$0.1163 / $0.1326 | Buy Now |
DISTI #
16501811
|
Verical | Connector Accessories 22 POS Dual Row IDT Strain Relief Thermoplastic Black Bag RoHS: Compliant Min Qty: 478 Package Multiple: 1 | Americas - 10439 |
|
$0.1230 / $0.1310 | Buy Now |
DISTI #
875691022-MOL
|
TME | Connector: wire-wire/PCB | 10439 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 10320 |
|
RFQ | |
|
Master Electronics | Connector Accessories 22 POS Dual Row IDT Strain Relief Thermoplastic Black Bag RoHS: Compliant |
10439 Partner Stock |
|
$0.1163 / $0.1326 | Buy Now |
DISTI #
10197618
|
TestEquity LLC | Molex 87569-1022 2.00mm Strain Relief for Dual Row IDT, 22 Circuits | 10439 |
|
$0.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87569-1022
Molex
Buy Now
|
Compare Parts:
87569-1022
Molex
|
Samacsys Manufacturer | Molex |