87568-2294
Molex
Description: Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle,

Overview of 87568-2294 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2294CUP#PBF Analog Devices 2x 12-B, 80Msps L Pwr 3V ADC
DC2294A Analog Devices PSM Linduino One Shield (requi
LTC2294IUP#TRPBF Analog Devices 2x 12-B, 80Msps L Pwr 3V ADC

Price & Stock for 87568-2294 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 57R2133
Newark Mgrid Idt Rec W/Polkeylrmp .76Aulf 22Ckt |Molex 87568-2294 RoHS: Not Compliant Min Qty: 1540 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $1.4000
$1.4000 Buy Now
Onlinecomponents.com 2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 22 Circuits, 0.76µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp RoHS: Compliant 0
  • 770 $1.4800
  • 1,540 $1.3600
  • 2,500 $1.3200
$1.3200 / $1.4800 Buy Now

CAD Models for 87568-2294 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87568-2294 by Molex

87568-2294
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
Molex
Additional Feature
POLARIZED
Body Breadth
0.219 inch
Body Depth
0.449 inch
Body Length
1.128 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
MATTE TIN OVER NICKEL
Contact Gender
FEMALE
Contact Material
BERYLLIUM COPPER
Contact Pattern
RECTANGULAR
Contact Resistance
30 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Durability
100 Cycles
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.946 N
Insulation Resistance
5000000000 Ω
Insulator Color
BLACK
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
Mating Contact Row Spacing
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
FRICTION RAMP
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Option
GENERAL PURPOSE
Plating Thickness
30u inch
Polarization Key
SHRD CENTER
Rated Current (Signal)
1 A
Reference Standard
UL, CSA
Termination Type
IDC
Total Number of Contacts
22
UL Flammability Code
94V-0
Wire Size-Max
28 AWG
Wire Size-Min
28 AWG
Withdrawl Force-Min
.3892 N
Want to compare parts?
  1. 87568-2294
    Molex
    Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle,
    VS

Alternate Parts for 87568-2294

This table gives cross-reference parts and alternative options found for 87568-2294. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-2294, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
15-49-4222 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 15-49-4222
15-49-6227 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 15-49-6227
71247-1257 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 71247-1257
87568-2261 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle Molex 87568-2294 vs 87568-2261
71247-0457 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 71247-0457
71247-0432 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 71247-0432
15-49-6221 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 15-49-6221
87568-2242 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle Molex 87568-2294 vs 87568-2242
87568-2241 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle Molex 87568-2294 vs 87568-2241
71247-1232 Board Connector, 22 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug Molex 87568-2294 vs 71247-1232

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87568-2294 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87568-2294 by Molex

Select Manufacturer
Which Manufacturer of 87568-2294 would you like to use for your alert(s)?
  • Please alert me when 87568-2294 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 87568-2294 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87568-2294 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 87568-2294 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87568-2294.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87568-2294 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: