-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5M71494BNXXXFPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
R5M71494BDXXXFPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF71494AD80FPV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ7835
|
Newark | Idc Conn, Rcpt, 14Pos, 2Row, 2Mm Rohs Compliant: Yes |Molex 87568-1494 (Alternate Part Number: 822348457601 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 880 |
|
$2.9700 / $4.9100 | Buy Now |
DISTI #
538-87568-1494
|
Mouser Electronics | Headers & Wire Housings MGrid IDT Rec W/PolK eyLRmp .76AuLF 14Ck RoHS: Compliant | 419 |
|
$2.3000 / $3.8300 | Buy Now |
DISTI #
71466591
|
RS | MGrid IDT Rec W/PolKeyLRmp .76AuLF 14Ckt | Molex Incorporated 87568-1494 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $4.6300 | RFQ |
|
Onlinecomponents.com | 2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp RoHS: Compliant |
1855 Partner Stock |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
875681494-MOL
|
TME | Connector: wire-wire/PCB | 1965 |
|
Buy Now | |
|
Chip 1 Exchange | INSTOCK | 8958 |
|
RFQ | |
|
Master Electronics | 2.00mm Pitch Milli-Grid™ Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.76µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp RoHS: Compliant |
1855 Partner Stock |
|
$1.5500 / $2.3200 | Buy Now |
DISTI #
10197600
|
TestEquity LLC | Molex 87568-1494 Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 14 Circuits, 0.76um Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | 1855 |
|
$2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87568-1494
Molex
Buy Now
Datasheet
|
Compare Parts:
87568-1494
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.219 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.813 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.946 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION RAMP | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | .3892 N |
This table gives cross-reference parts and alternative options found for 87568-1494. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87568-1494, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
3385-G600 | 3M Interconnect | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Gray Insulator, Socket, ROHS COMPLIANT | 87568-1494 vs 3385-G600 |
E842-812-1404-434H | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 87568-1494 vs E842-812-1404-434H |
20021444-00014T8LF | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle, LEAD FREE | 87568-1494 vs 20021444-00014T8LF |
842-812-1422-134 | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 87568-1494 vs 842-812-1422-134 |
71247-1229 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 87568-1494 vs 71247-1229 |
842-812-1422-134H | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 87568-1494 vs 842-812-1422-134H |
842-812-1405-4AAH | Amphenol Corporation | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket, ROHS COMPLIANT | 87568-1494 vs 842-812-1405-4AAH |
66901-214 | Amphenol FCi | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | 87568-1494 vs 66901-214 |
15-99-7414 | Molex | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Plug | 87568-1494 vs 15-99-7414 |
FCN-747B014-AU/B | FUJITSU Limited | Check for Price | Board Connector, 14 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Socket | 87568-1494 vs FCN-747B014-AU/B |