Part Details for 8755 3 X 28MM by Wera
Overview of 8755 3 X 28MM by Wera
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LD8755A | Rochester Electronics LLC | Parallel I/O Port, 16 I/O, MOS, CDIP40, CERDIP-40 | |
86093968108755E1LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Standard Receptacle, Vertical, Solder-Eyelet, Style C, 96 ways, Class II | |
5962-8755501VSA | Texas Instruments | Octal D-type Transparent Latches With 3-State Outputs 20-CFP -55 to 125 |
Price & Stock for 8755 3 X 28MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3306
|
Newark | Pozidriv Bit, Size Pz3, 28Mm, Bit Type:Pozidriv, Hex Bit Size:Pz3, Length:28Mm, Product Range:Zyklop Series Rohs Compliant: Na |Wera 8755 3 X 28MM (Alternate Part Number: 4013288187307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4400 | Buy Now |