Part Details for 8754970000 by Weidmüller Interface GmbH & Co. KG
Overview of 8754970000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8754970000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55M2636
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 48W, 4A, 12V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:48W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:4A, Output Voltage - Output 2:-, Height:90.5Mm Rohs Compliant: Yes |Weidmuller 8754970000 RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
8754970000
|
Avnet Americas | AC/DC Power Supply Single-OUT 9V to 15V 4A 48W 5-Pin - Bulk (Alt: 8754970000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 9V to 15V 4A 48W RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |