Part Details for 875435-000 by TE Connectivity
Overview of 875435-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Medical Imaging
Price & Stock for 875435-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC9205
|
Newark | St18-3-00 |Raychem Te Connectivity 875435-000 Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $2.6300 | Buy Now |
DISTI #
875435-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Terminator Cross-Linked Polyvinylidene Fluoride Transparent Blue - Bulk (Alt: 875435-000) RoHS: Not Compliant Min Qty: 3800 Package Multiple: 200 Container: Bulk | 0 |
|
$1.0168 / $1.1480 | Buy Now |
DISTI #
RYCST18-3-00
|
Heilind Electronics | 875435-000 1196810-2 ST18-3-00 | Americas - 0 in Stock |
|
$1.0149 / $1.2239 | Buy Now |
|
Onlinecomponents.com | ST18-3-00 |
4025 In Stock |
|
$1.1500 / $2.0200 | Buy Now |
DISTI #
70810201
|
Verical | Shield Terminal Transparent Blue 16.5mm RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | Americas - 4025 |
|
$1.5860 / $2.6260 | Buy Now |
|
Quest Components | 29 |
|
$1.2720 / $2.1200 | Buy Now | |
DISTI #
RYCST18-3-00
|
Interstate Connecting Components | 875435-000 1196810-2 ST18-3-00 | 0 |
|
$1.0149 / $1.2239 | Buy Now |
|
Master Electronics | ST18-3-00 |
4025 In Stock |
|
$1.1500 / $2.0200 | Buy Now |
Part Details for 875435-000
875435-000 CAD Models
875435-000 Part Data Attributes
|
875435-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
875435-000
TE Connectivity
Board Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |