Part Details for 87543-4 by TE Connectivity
Overview of 87543-4 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 87543-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87543-4
|
Avnet Americas | 08 MODII HDR DRST UNSHRD .100 - Bulk (Alt: 87543-4) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 74 |
|
RFQ | |
DISTI #
87543-4
|
Avnet Americas | 08 MODII HDR DRST UNSHRD .100 - Bulk (Alt: 87543-4) RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Container: Bulk | 74 |
|
RFQ |
Part Details for 87543-4
87543-4 CAD Models
87543-4 Part Data Attributes:
|
87543-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87543-4
TE Connectivity
08 MODII HDR DRST UNSHRD .100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87543-4
This table gives cross-reference parts and alternative options found for 87543-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87543-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87543-4 | 8 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 87543-4 vs 87543-4 |