There are no models available for this part yet.
Overview of 8752CYI by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8752CYILFT | Renesas Electronics Corporation | Low Skew, 1-to-8 LVCMOS Clock Multiplier/Zero Delay Buffer | |
8752CYILF | Renesas Electronics Corporation | Low Skew, 1-to-8 LVCMOS Clock Multiplier/Zero Delay Buffer |
CAD Models for 8752CYI by Integrated Device Technology Inc
Part Data Attributes for 8752CYI by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
QFP
|
Package Description
|
LQFP, QFP32,.35SQ,32
|
Pin Count
|
32
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3 V SUPPLY
|
Family
|
8752
|
Input Conditioning
|
MUX
|
JESD-30 Code
|
S-PQFP-G32
|
JESD-609 Code
|
e0
|
Length
|
7 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
32
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LQFP
|
Package Equivalence Code
|
QFP32,.35SQ,32
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel)
|
225
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.09 ns
|
Seated Height-Max
|
1.6 mm
|
Supply Voltage-Max (Vsup)
|
2.625 V
|
Supply Voltage-Min (Vsup)
|
2.375 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin/Lead (Sn85Pb15)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
7 mm
|
fmax-Min
|
240 MHz
|
Alternate Parts for 8752CYI
This table gives cross-reference parts and alternative options found for 8752CYI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8752CYI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS85356AMILF | Low Skew Clock Driver, 2 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, SOIC-20 | Integrated Device Technology Inc | 8752CYI vs ICS85356AMILF |
IDT5992A-2J8 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), PQCC32 | Renesas Electronics Corporation | 8752CYI vs IDT5992A-2J8 |
PI49FCT20807QE | Clock Driver, FCT Series, 10 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 0.150 INCH, GREEN, QSOP-20 | Diodes Incorporated | 8752CYI vs PI49FCT20807QE |
PI6C2308A-4LIX | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, TSSOP-16 | Pericom Semiconductor Corporation | 8752CYI vs PI6C2308A-4LIX |
PI6C2409-1LI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.173 INCH, MS-012AC, TSSOP-16 | Pericom Semiconductor Corporation | 8752CYI vs PI6C2409-1LI |
CY2309SZI-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), PDSO16, 0.150 INCH, LEAD FREE, MS-012, SOIC-16 | Cypress Semiconductor | 8752CYI vs CY2309SZI-1H |
CY2309SC-1H | PLL Based Clock Driver, 2309 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Cypress Semiconductor | 8752CYI vs CY2309SC-1H |
ICS9112M-06LF | PLL Based Clock Driver, 91 Series, 5 True Output(s), 0 Inverted Output(s), PDSO8, 0.150 INCH, SOIC-8 | Integrated Device Technology Inc | 8752CYI vs ICS9112M-06LF |
MK2308S-1HLFT | PLL Based Clock Driver, 2308 Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, LEAD FREE, SOIC-16 | Integrated Device Technology Inc | 8752CYI vs MK2308S-1HLFT |
PI6C2408-4WI | PLL Based Clock Driver, 6C Series, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Pericom Semiconductor Corporation | 8752CYI vs PI6C2408-4WI |