Part Details for 875135519002 by Wurth Elektronik
Overview of 875135519002 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875135519002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2725
|
Newark | Cap, 22Uf, 25V, Alu Elec, Polymer, 2917, Capacitance:22Μf, Voltage Rating:25V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phet Series, Esr:0.04Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875135519002 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2024 |
|
$1.5500 / $2.1100 | Buy Now |
DISTI #
710-875135519002
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PHET 22uF 20%Tol 25V RoHS: Compliant | 0 |
|
$1.2900 / $2.0300 | Order Now |
|
Bristol Electronics | 3231 |
|
RFQ |
Part Details for 875135519002
875135519002 CAD Models
875135519002 Part Data Attributes
|
875135519002
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875135519002
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |