875135319004
Wurth Elektronik
Description: Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),

Overview of 875135319004 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 875135319004 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC2723
Newark Cap, 47Uf, 16V, Alu Elec, Polymer, 2917, Capacitance:47µf, Voltage Rating:16V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phet Series, Esr:0.04Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875135319004 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.0600
  • 10 $1.8600
  • 25 $1.7900
  • 50 $1.7200
  • 100 $1.5100
$1.5100 / $2.0600 Buy Now

CAD Models for 875135319004 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 875135319004 by Wurth Elektronik

875135319004
Wurth Elektronik
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WUERTH ELEKTRONIK GMBH & CO KG
Reach Compliance Code
unknown
Samacsys Manufacturer
Würth Elektronik
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
Number of Terminals
2
Want to compare parts?
  1. 875135319004
    Wurth Elektronik
    Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 875135319004 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 875135319004 by Wurth Elektronik

Select Manufacturer
Which Manufacturer of 875135319004 would you like to use for your alert(s)?
  • Please alert me when 875135319004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 875135319004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 875135319004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 875135319004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 875135319004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 875135319004 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: