Part Details for 875135219003 by Wurth Elektronik
Overview of 875135219003 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875135219003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2721
|
Newark | Cap, 100Uf, 10V, Alu Elec, Polymer, 2917, Capacitance:100Μf, Voltage Rating:10V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phet Series, Esr:0.04Ohm, Lifetime @ Temperature:1000 Hours @ 125°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875135219003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
732-13360-1-ND
|
DigiKey | CAP ALUM POLY 100UF 20% 10V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4970 / $2.3000 | Buy Now |
Part Details for 875135219003
875135219003 CAD Models
875135219003 Part Data Attributes
|
875135219003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875135219003
Wurth Elektronik
Aluminum Electrolytic Capacitor, Aluminum (solid Polymer),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Würth Elektronik | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
Number of Terminals | 2 |