Part Details for 875115352003 by Wurth Elektronik
Overview of 875115352003 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 875115352003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y4411
|
Newark | Cap, 270Μf, 16V, 20%, Capacitance:270Μf, Voltage Rating:16V, Ae Capacitor Case:Radial Can - Smd, Product Range:Wcap-Pshp Series, Esr:0.011Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Wurth Elektronik 875115352003 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.9710 / $1.6000 | Buy Now |
DISTI #
732-6458-1-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 16V SMD Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
369 In Stock |
|
$0.7900 / $1.4300 | Buy Now |
DISTI #
710-875115352003
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PSHP 16V 270uF 20% ESR=11mOhms RoHS: Compliant | 232 |
|
$0.8280 / $1.4400 | Buy Now |
Part Details for 875115352003
875115352003 CAD Models
875115352003 Part Data Attributes
|
875115352003
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875115352003
Wurth Elektronik
WCAP-PSHP Aluminum Polymer Capacitors
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 11 mΩ | |
Height | 8.7 mm | |
Leakage Current | 0.432 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 240 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |