Part Details for 87511-512H by Amphenol FCi
Overview of 87511-512H by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for 87511-512H
87511-512H CAD Models
87511-512H Part Data Attributes
|
87511-512H
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87511-512H
Amphenol FCi
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD (15) OVER NICKEL/NICKEL PALLADIUM GOLD (15) OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87511-512H
This table gives cross-reference parts and alternative options found for 87511-512H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87511-512H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TSW-106-19-G-Q | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 87511-512H vs TSW-106-19-G-Q |
10119109-412027LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87511-512H vs 10119109-412027LF |
8614-00-12-2-Y0-3-696-LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87511-512H vs 8614-00-12-2-Y0-3-696-LF |
009067122001801 | CONNECTOR, 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | KYOCERA Crystal Device Corporation | 87511-512H vs 009067122001801 |
59362-G40-06A037LF | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Amphenol FCi | 87511-512H vs 59362-G40-06A037LF |
405H0SF222012-01 | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Ratioplast Electronics | 87511-512H vs 405H0SF222012-01 |
69979-006 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87511-512H vs 69979-006 |
HM3106-C3P0-3H | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 87511-512H vs HM3106-C3P0-3H |
HM3106-C2P2-6H | Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 87511-512H vs HM3106-C2P2-6H |
84636-1 | CONNECTOR, 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT | TE Connectivity | 87511-512H vs 84636-1 |