Part Details for 875036219015 by Wurth Elektronik
Overview of 875036219015 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875036219015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC2710
|
Newark | Cap, 390Uf, 2V, Alu Elec, Polymer, 2917, Capacitance:390µf, Voltage Rating:2V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phle Series, Esr:0.0045Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875036219015 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.5500 | Buy Now |
DISTI #
732-13349-1-ND
|
DigiKey | CAP ALUM POLY 390UF 20% 2V SMD Min Qty: 1 Lead time: 35 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3630 / $2.1000 | Buy Now |
DISTI #
710-875036219015
|
Mouser Electronics | Aluminum Organic Polymer Capacitors WCAP-PHLE 390uF 20%Tol 2V RoHS: Compliant | 0 |
|
$1.3600 | Order Now |
Part Details for 875036219015
875036219015 CAD Models
875036219015 Part Data Attributes
|
875036219015
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
875036219015
Wurth Elektronik
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WURTH ELEKTRONIK GMBH & CO KG | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Würth Elektronik | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 4.5 mΩ | |
Height | 1.9 mm | |
Leakage Current | 0.078 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2 V | |
Ripple Current | 106.25 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 4.3 mm |
Alternate Parts for 875036219015
This table gives cross-reference parts and alternative options found for 875036219015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 875036219015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
875016219005 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP | Wurth Elektronik | 875036219015 vs 875016219005 |
EEFSX0D391XE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 875036219015 vs EEFSX0D391XE |
NSP391M2D6ZATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 875036219015 vs NSP391M2D6ZATRF |
397XMPL002MG19A | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 875036219015 vs 397XMPL002MG19A |
397XMPL002MG19R | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 875036219015 vs 397XMPL002MG19R |
NSP391M2D6YATRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | NIC Components Corp | 875036219015 vs NSP391M2D6YATRF |
EEFSX0D391E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2V, 20% +Tol, 20% -Tol, 390uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | 875036219015 vs EEFSX0D391E4 |
397XMPL002MG19X | Aluminum Electrolytic Capacitor, Aluminum (solid Polymer), | Cornell Dubilier Electronics Inc | 875036219015 vs 397XMPL002MG19X |