875035019003
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP

Overview of 875035019003 by Wurth Elektronik

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Audio and Video Systems Entertainment and Gaming

Price & Stock for 875035019003 by Wurth Elektronik

Part # Manufacturer Description Stock Price Buy
DISTI # 85AC2707
Newark Cap, 220Uf, 4V, Alu Elec, Polymer, 2917, Capacitance:220Μf, Voltage Rating:4V, Ae Capacitor Case:2917 [7343 Metric], Product Range:Wcap-Phle Series, Esr:0.009Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Operating Temperature Rohs Compliant: Yes |Wurth Elektronik 875035019003 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.6600
  • 10 $2.6600
  • 25 $2.6500
  • 50 $2.2600
  • 100 $1.9700
  • 250 $1.7500
$1.7500 / $2.6600 Buy Now
DISTI # 732-875035019003CT-ND
DigiKey CAP ALUM POLY 220UF 20% 4V SMD Min Qty: 1 Lead time: 35 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $2.9000
  • 10 $2.2300
  • 50 $2.0482
  • 100 $1.6984
  • 500 $1.3655
  • 1,000 $1.1948
  • 3,500 $1.4200
$1.1948 / $2.9000 Buy Now
DISTI # 710-875035019003
Mouser Electronics Aluminum Organic Polymer Capacitors WCAP-PHLE 220uF 20%Tol 4V RoHS: Compliant 1171
  • 1 $2.6500
  • 10 $2.6400
  • 25 $2.6300
  • 50 $2.2400
  • 100 $1.9500
  • 250 $1.7400
  • 500 $1.7300
  • 3,500 $1.4200
$1.4200 / $2.6500 Buy Now

CAD Models for 875035019003 by Wurth Elektronik
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 875035019003 by Wurth Elektronik

875035019003
Wurth Elektronik
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WURTH ELEKTRONIK GMBH & CO KG
Package Description
, 2917
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Würth Elektronik
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
220 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (SOLID POLYMER)
ESR
9 mΩ
Height
1.9 mm
Leakage Current
0.088 mA
Length
7.3 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, Embossed Plastic, 13 Inch
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Ripple Current
78.75 mA
Size Code
2917
Surface Mount
YES
Terminal Shape
WRAPAROUND
Width
4.3 mm
Want to compare parts?
  1. 875035019003
    Wurth Elektronik
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 875035019003 by Wurth Elektronik.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 875035019003 by Wurth Elektronik

  • Please alert me when 875035019003 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 875035019003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 875035019003 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 875035019003 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 875035019003.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 875035019003 by Wurth Elektronik

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: