Part Details for 87503-0303 by Teledyne FLIR
Overview of 87503-0303 by Teledyne FLIR
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687503XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687503YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
LPS5030-333MLC | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, ROHS COMPLIANT |
Price & Stock for 87503-0303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
685-87503-0303
|
Mouser Electronics | Thermal Imaging Cameras FLIR TG275 Automotive Diagnostic Thermal Camera 160 x 120 Resolution/9Hz | 0 |
|
$1,019.0000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,016.2600 / $1,076.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1,016.2600 / $1,076.3100 | Buy Now |