87502-426H
Amphenol FCi
Description: Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal

Overview of 87502-426H by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 87502-426H by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 87502-426H by Amphenol FCi

87502-426H
Amphenol FCi
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
compliant
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN (100) OVER NICKEL (50)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 87502-426H
    Amphenol FCi
    Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
    VS

Alternate Parts for 87502-426H

This table gives cross-reference parts and alternative options found for 87502-426H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87502-426H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
87502-426HLF Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-426HLF
Part Number Description Manufacturer Compare
87502-313HLF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-313HLF
87502-418H Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87502-426H vs 87502-418H
87502-836H Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87502-426H vs 87502-836H
87502-004HLF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-004HLF
87502-422HLF Board Connector, 22 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-422HLF
87502-213HLF Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-213HLF
87502-820H Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87502-426H vs 87502-820H
87502-819HLF Board Connector, 19 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-819HLF
87502-402H Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 87502-426H vs 87502-402H
87502-431HLF Board Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 87502-426H vs 87502-431HLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87502-426H by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87502-426H by Amphenol FCi

  • Please alert me when 87502-426H inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87502-426H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87502-426H to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87502-426H alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87502-426H.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87502-426H by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: