There are no models available for this part yet.
Overview of 87502-423HLF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8687502XA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
5962-8687502YA | Renesas Electronics Corporation | 1K x 8 Dual-Port RAM | |
68422-423HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 23 Positions, 2.54mm Pitch, Vertical, 8.08mm (0.318in) Mating, 5.41mm (0.213in) Tail. |
CAD Models for 87502-423HLF by Amphenol FCi
Part Data Attributes for 87502-423HLF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
TIN (100) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
23
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87502-423HLF
This table gives cross-reference parts and alternative options found for 87502-423HLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87502-423HLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87502-105H | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87502-423HLF vs 87502-105H |
87502-710H | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87502-423HLF vs 87502-710H |
87502-220H | Board Connector, 20 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87502-423HLF vs 87502-220H |
87502-725HLF | Board Connector, 25 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87502-423HLF vs 87502-725HLF |
87502-813HLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87502-423HLF vs 87502-813HLF |
87502-906H | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87502-423HLF vs 87502-906H |
87502-918H | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87502-423HLF vs 87502-918H |
87502-318HLF | Board Connector, 18 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87502-423HLF vs 87502-318HLF |
87502-109HLF | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87502-423HLF vs 87502-109HLF |
87502-127HLF | Board Connector, 27 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87502-423HLF vs 87502-127HLF |