Part Details for 875 by HH Smith
Overview of 875 by HH Smith
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 875
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70209927
|
RS | Conn, Term Strip, Lug type, 5 Term, .438 in density, .140 in mnt hole | Abbatron / HH Smith 875 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8900 / $3.1500 | RFQ |
|
Onlinecomponents.com | Binding Post Style Terminal Strip Board - 5 Lugs - 3.00" x 0.625". RoHS: Compliant |
175 In Stock |
|
$1.7400 / $2.9600 | Buy Now |
|
Quest Components | 40 |
|
$2.6592 / $3.9888 | Buy Now | |
|
Master Electronics | Binding Post Style Terminal Strip Board - 5 Lugs - 3.00" x 0.625". RoHS: Compliant |
175 In Stock |
|
$1.7400 / $2.9600 | Buy Now |