-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODIV HSG SR MRKD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F7736
|
Newark | Wire-Board Connector Receptacle, 3 Position, 2.54Mm, Product Range:Ampmodu Iv/V, Gender:Socket, No. Of Positions:3Positions, Pitch Spacing:2.54Mm, For Use With:Ampmodu Iv/V Series Contacts, Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 87499-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9578 |
|
$0.4000 | Buy Now |
DISTI #
19J6723
|
Newark | Wire-To-Board Connector, Ampmodu Mod Iv Series, Crimp, Receptacle, 3, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 87499-5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6470 / $0.8320 | Buy Now |
DISTI #
A3012-ND
|
DigiKey | CONN RCPT HSG 3POS 2.54MM Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
8708 In Stock |
|
$0.5911 / $1.1000 | Buy Now |
DISTI #
87499-5
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 87499-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5958 / $0.6525 | Buy Now |
DISTI #
90F7736
|
Avnet Americas | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount - Bulk (Alt: 90F7736) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 9578 Partner Stock |
|
$0.8470 / $1.0900 | Buy Now |
DISTI #
571-874995
|
Mouser Electronics | Headers & Wire Housings NON-PLRZD HSG 3 SNGL .305 width RoHS: Compliant | 7552 |
|
$0.5910 / $0.7500 | Buy Now |
DISTI #
V99:2348_11755022
|
Arrow Electronics | Conn Housing RCP 3 POS 2.54mm Crimp ST Cable Mount Black Package Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2116 | Americas - 8220 |
|
$0.5135 / $0.6366 | Buy Now |
|
Future Electronics | AMPMODU MOD IV 3 Position Single Row 2.54 mm Ptich Crimp Unloaded Socket Housing RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.6500 / $0.7050 | Buy Now |
DISTI #
AMP87499-5
|
Heilind Electronics | 03 MODIV HSG SR MRKD .100CL | Americas - 4398 in Stock |
|
$0.7058 / $0.8923 | Buy Now |
|
Onlinecomponents.com | 03 MODIV HSG SR MRKD .100CL RoHS: Compliant |
5865 In Stock |
|
$0.6130 / $0.8880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87499-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87499-5
TE Connectivity
03 MODIV HSG SR MRKD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.14 inch | |
Body Depth | 0.14 inch | |
Body Length | 0.21 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 2.54 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 32 AWG |
This table gives cross-reference parts and alternative options found for 87499-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87499-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-535541-1 | 03 MODIV VRT SR CE 100/115 | TE Connectivity | 87499-5 vs 5-535541-1 |
5-103956-2 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 87499-5 vs 5-103956-2 |
71607-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Gray Insulator, Receptacle | Amphenol FCi | 87499-5 vs 71607-303 |
89882-403 | Board Connector, 3 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 87499-5 vs 89882-403 |
CI3303S0010 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Latch, Black Insulator, | Cvilux Corporation | 87499-5 vs CI3303S0010 |
75915-303 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 87499-5 vs 75915-303 |
1241152-3 | 3P HV100 REC. CON, SMD, GOLD, BLISTER | TE Connectivity | 87499-5 vs 1241152-3 |
102241-1 | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Black Insulator, Receptacle | TE Connectivity | 87499-5 vs 102241-1 |
440133-3 | 2.5mm,HSG,3pos | TE Connectivity | 87499-5 vs 440133-3 |
102Y03 | Board Connector, 3 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Plug | NICOMATIC | 87499-5 vs 102Y03 |