-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 MODII HDR DRST SHRD .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H8637
|
Newark | 24 Modii Hdr Drst Shrd .100Cl Rohs Compliant: Yes |Amp Te Connectivity 87496-9 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.4900 / $23.8000 | Buy Now |
DISTI #
A114574-ND
|
DigiKey | CONN ADAPT PLUG/PLUG 24P 2.54MM Min Qty: 96 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.9718 | Buy Now |
DISTI #
87496-9
|
Avnet Americas | Conn Coupler Header HDR/HDR 24 POS 2.54mm ST Panel Mount - Trays (Alt: 87496-9) RoHS: Not Compliant Min Qty: 96 Package Multiple: 48 Lead time: 73 Weeks, 0 Days Container: Tray | 0 |
|
$19.6716 | Buy Now |
DISTI #
571-87496-9
|
Mouser Electronics | Headers & Wire Housings 24 MODII HDR DRST SHRD 0.100CL RoHS: Compliant | 0 |
|
$21.9600 / $23.2500 | Order Now |
DISTI #
72056758
|
RS | Connector, AMPMODU, 24 Modii Hdr Drst Shrd .100Cl | TE Connectivity 87496-9 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Container: Bulk | 0 |
|
$23.3400 / $24.0700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Container: Tray | 0Tray |
|
$18.6900 | Buy Now |
DISTI #
AMP87496-9
|
Heilind Electronics | 24 MODII HDR DRST SHRD .100CL | Americas - 0 in Stock |
|
$17.4000 / $23.7000 | Buy Now |
|
Onlinecomponents.com | 24 MODII HDR DRST SHRD .100CL RoHS: Compliant | 0 |
|
$19.7100 / $41.2900 | Buy Now |
DISTI #
AMP87496-9
|
Interstate Connecting Components | 24 MODII HDR DRST SHRD .100CL | 0 |
|
$17.4000 / $23.7000 | Buy Now |
DISTI #
87496-9
|
Avnet Abacus | (Alt: 87496-9) RoHS: Compliant Min Qty: 384 Package Multiple: 384 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87496-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
87496-9
TE Connectivity
24 MODII HDR DRST SHRD .100CL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 73 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Length | 2.004 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.33 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87496-9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87496-9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLW-112-05-G-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 87496-9 vs TLW-112-05-G-D |
10-97-7245 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle, | Molex | 87496-9 vs 10-97-7245 |
6-103169-0 | 24 MODII HDR DRST SHRD .100CL | TE Connectivity | 87496-9 vs 6-103169-0 |
6-102618-0 | 24 MODII HDR DRST SHRD .100CL | TE Connectivity | 87496-9 vs 6-102618-0 |
TLW-112-05-T-D | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Samtec Inc | 87496-9 vs TLW-112-05-T-D |
90131-0132 | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | 87496-9 vs 90131-0132 |
534257-7 | 24 MODII 2PC SHRD HDR W/HLDWN | TE Connectivity | 87496-9 vs 534257-7 |
TLW-112-05-G-D-LL | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 87496-9 vs TLW-112-05-G-D-LL |
TLW-112-06-G-D-LL | Board Connector, 24 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Samtec Inc | 87496-9 vs TLW-112-06-G-D-LL |