Part Details for 8749 0601000 by Belden Inc
Overview of 8749 0601000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TD8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 | |
N8749H-G | Rochester Electronics LLC | 8751H - Microcontroller, 8-Bit | |
D8749H | Rochester Electronics LLC | Microcontroller, 8-Bit, UVPROM, 3.67MHz, NMOS, CDIP40, CERDIP-40 |
Price & Stock for 8749 0601000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6092
|
Newark | Unshielded Multipair Cable 15Pr 1000Ft 300V Chrome, Cable Shielding:Unshielded, No. Of Pairs:15 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome Rohs Compliant: Yes |Belden 8749 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 3000 |
|
$20,663.8400 / $22,262.8200 | Buy Now |
DISTI #
BEL5577-1000-ND
|
DigiKey | MULTI-PAIR 30COND 22AWG Min Qty: 1000 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$16.1498 | Buy Now |
DISTI #
566-87490601000
|
Mouser Electronics | Multi-Conductor Cables 15 PR #22 PVC PVC RoHS: Compliant | 0 |
|
$20,589.1900 | Order Now |
DISTI #
70005493
|
RS | Multiconductor Cable, 15Pr, 22AWG, 7x30, TC, PVC ins, Chrome PVC jkt, AWM, CMG | Belden 8749 0601000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$20,795.0800 | RFQ |