There are no models available for this part yet.
Overview of 8745BM-21LF by Integrated Device Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8745BMI-21LFT | Renesas Electronics Corporation | 1:1 Differential-to-LVDS Zero Delay Clock Generator | |
8745BM-21LF | Renesas Electronics Corporation | 1:1, Differential-to-LVDS Zero Delay Clock Generator | |
8745BMI-21LF | Renesas Electronics Corporation | 1:1 Differential-to-LVDS Zero Delay Clock Generator |
Price & Stock for 8745BM-21LF by Integrated Device Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Flip Electronics | Stock, ship today | 14103 |
|
RFQ |
CAD Models for 8745BM-21LF by Integrated Device Technology Inc
Part Data Attributes for 8745BM-21LF by Integrated Device Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOIC-20
|
Pin Count
|
20
|
Manufacturer Package Code
|
PSG20
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
8745
|
Input Conditioning
|
DIFFERENTIAL MUX
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e3
|
Length
|
12.8 mm
|
Logic IC Type
|
PLL BASED CLOCK DRIVER
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
20
|
Number of True Outputs
|
2
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP20,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Prop. Delay@Nom-Sup
|
3.7 ns
|
Propagation Delay (tpd)
|
4 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.035 ns
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Max (Vsup)
|
3.465 V
|
Supply Voltage-Min (Vsup)
|
3.135 V
|
Supply Voltage-Nom (Vsup)
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
fmax-Min
|
31.25 MHz
|
Alternate Parts for 8745BM-21LF
This table gives cross-reference parts and alternative options found for 8745BM-21LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8745BM-21LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8745BM-21 | PLL Based Clock Driver, 8745 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8745BM-21LF vs 8745BM-21 |
Related Parts for 8745BM-21LF
-
UPD78F9234MC-5A4-AMicrocontrollers
-
87946AYI-147LFClock Drivers
-
841484DKILFClock Generators
-
AD7868BRZOther Analog ICs
-
ADC10065CIMTAnalog to Digital Converters
-
XC3090A-7PQ160IField Programmable Gate Arrays
-
TPS78222DRVRLinear Regulator ICs
-
8407201SABus Driver/Transceivers
-
8CA3052APGGIMultiplexers or Switches