87439-0401
Molex
Description: Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,

Overview of 87439-0401 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for 87439-0401 by Molex

Part # Manufacturer Description Stock Price Buy
DISTI # 01AH1731
Newark Connector, Rcpt, 4Pos, 1Row, 1.5Mm, Product Range:Pico-Spox 87439, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:1.5Mm, For Use With:87421 Crimp Terminal, Contact Termination Type:Crimp, No. Of Contacts:4Contacts Rohs Compliant: Yes |Molex 87439-0401 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 16
  • 1 $0.2440
  • 10 $0.1960
  • 25 $0.1790
  • 50 $0.1620
  • 100 $0.1460
  • 250 $0.1340
$0.1340 / $0.2440 Buy Now
DISTI # 0874390401
Avnet Americas Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 0874390401) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 21 Weeks, 0 Days Container: Bulk 0
  • 40,000 $0.1048
$0.1048 Buy Now
DISTI # 01AH1731
Avnet Americas Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 01AH1731) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk 16 Partner Stock
  • 1 $0.2440
  • 10 $0.1720
  • 25 $0.1540
  • 50 $0.1350
  • 100 $0.1160
$0.1160 / $0.2440 Buy Now
DISTI # 94M1112
Avnet Americas Conn Housing RCP 4 POS 1.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 94M1112) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 4 Days Container: Bulk 5 Partner Stock
  • 1 $0.2400
  • 10 $0.1760
  • 25 $0.1590
  • 50 $0.1410
  • 100 $0.1220
$0.1220 / $0.2400 Buy Now
DISTI # 538-87439-0401
Mouser Electronics Headers & Wire Housings 1.5mm Rcpt Hsg Nyl B cpt Hsg Nyl Blk 4Ck RoHS: Compliant 14591
  • 1 $0.2300
  • 10 $0.1610
  • 100 $0.1250
  • 500 $0.1070
  • 1,000 $0.0980
  • 2,500 $0.0920
  • 10,000 $0.0860
  • 30,000 $0.0800
  • 50,000 $0.0770
$0.0770 / $0.2300 Buy Now
DISTI # 70967412
RS Headers, 1.5mm Rcpt Hsg Nyl B cpt Hsg Nyl Blk 4Ckt | Molex Incorporated 87439-0401 RoHS: Not Compliant Min Qty: 800 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 800 $0.2300
  • 8,000 $0.2120
  • 40,000 $0.1840
  • 120,000 $0.1610
$0.1610 / $0.2300 RFQ
Onlinecomponents.com Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag RoHS: Compliant 192997 Partner Stock
  • 800 $0.0840
  • 4,000 $0.0810
  • 7,900 $0.0800
  • 15,700 $0.0790
  • 40,000 $0.0780
$0.0780 / $0.0840 Buy Now
DISTI # Molex 87439-0401
PEI Genesis Board Connector, Contact 194197
Buy Now
Master Electronics Conn Housing F 4 POS 1.5mm Crimp ST Cable Mount Pico-SPOX™ Bag RoHS: Compliant 192997 Partner Stock
  • 800 $0.0840
  • 4,000 $0.0810
  • 7,900 $0.0800
  • 15,700 $0.0790
  • 40,000 $0.0780
$0.0780 / $0.0840 Buy Now
DISTI # 10197581
TestEquity LLC Molex 87439-0401 1.50mm Pitch, Pico-SPOX Receptacle Crimp Housing, Single Row, Friction Lock, 4 Circuits, Black 192997
  • 1 $0.0900
$0.0900 Buy Now

CAD Models for 87439-0401 by Molex
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 87439-0401 by Molex

87439-0401
Molex
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MOLEX LLC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Factory Lead Time
7 Weeks, 4 Days
Samacsys Manufacturer
Molex
Body Breadth
0.132 inch
Body Depth
0.224 inch
Body Length
0.28 inch
Body/Shell Style
PLUG
Connector Type
BOARD CONNECTOR
Contact Gender
FEMALE
Contact Pattern
RECTANGULAR
Contact Resistance
40 mΩ
Contact Style
SQ PIN-SKT
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
Insulation Resistance
1000000000 Ω
Insulator Color
BLACK
Insulator Material
POLYAMIDE
Mating Contact Pitch
0.059 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
1
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Polarization Key
POLARIZED HOUSING
Reference Standard
UL, CSA
Termination Type
CRIMP
Total Number of Contacts
4
Want to compare parts?
  1. 87439-0401
    Molex
    Board Connector, 4 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking, Black Insulator, Plug,
    VS

Alternate Parts for 87439-0401

This table gives cross-reference parts and alternative options found for 87439-0401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87439-0401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
40-2040-164 HEADER CONNECTOR,PCB MNT,PLUG,256 CONTACTS,SKT,0.1 PITCH TE Connectivity 87439-0401 vs 40-2040-164
50576-5312H Board Connector, 312 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 87439-0401 vs 50576-5312H
50576-5312F Board Connector, 312 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 87439-0401 vs 50576-5312F
50576-5312F Board Connector, 312 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions 87439-0401 vs 50576-5312F
50642-1256F Board Connector, 256 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug Amphenol FCi 87439-0401 vs 50642-1256F
50576-5312E Board Connector, 312 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug Amphenol FCi 87439-0401 vs 50576-5312E
50576-5312H Board Connector, 312 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug, Amphenol Communications Solutions 87439-0401 vs 50576-5312H
50642-1256F Board Connector, 256 Contact(s), 4 Row(s), Female, Right Angle, 0.1 inch Pitch, Press Fit Terminal, Black Insulator, Plug, Amphenol Communications Solutions 87439-0401 vs 50642-1256F

Related Parts for 87439-0401

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87439-0401 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87439-0401 by Molex

  • Please alert me when 87439-0401 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87439-0401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87439-0401 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87439-0401 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87439-0401.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87439-0401 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: