Part Details for 874370642 by Molex
Overview of 874370642 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 874370642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-874370642-ND
|
DigiKey | 1.5MM WTB HDR VERT SMT 2.54SNLF Min Qty: 162 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1487 In Stock |
|
$0.4400 | Buy Now |
DISTI #
874370642
|
Avnet Abacus | Conn Shrouded HDR 6 POS 1.5mm Solder ST SMD Tube (Alt: 874370642) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
874370642
|
Avnet Abacus | Conn Shrouded HDR 6 POS 1.5mm Solder ST SMD Tube (Alt: 874370642) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Abacus - 0 |
|
Buy Now |