-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0863- | Coilcraft Inc | PoE transformer, for MAX5941B, SMT, RoHS | |
B0863-B | Coilcraft Inc | SMPS Transformer, 13W, | |
B0863-BLB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1056
|
Newark | 1.5Mm Wtb Vhdr Smt T &r/Cap 2.54Snlf 8Ckt Rohs Compliant: Yes |Molex 87437-0863 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 8890 |
|
$0.9450 | Buy Now |
DISTI #
57R2047
|
Newark | 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 8Ckt Rohs Compliant: Yes |Molex 87437-0863 RoHS: Compliant Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
538-87437-0863
|
Mouser Electronics | Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 8Ckt RoHS: Compliant | 4943 |
|
$0.8230 / $0.8300 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant |
8890 Partner Stock |
|
$0.8420 / $1.0200 | Buy Now |
DISTI #
25079303
|
Verical | Conn Shrouded Header (4 Sides) HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant Min Qty: 900 Package Multiple: 900 | Americas - 8100 |
|
$0.8700 / $0.9100 | Buy Now |
DISTI #
874370863-MOL
|
TME | 87437-0863 Min Qty: 900 | 8890 |
|
$0.4150 / $0.4164 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 11557 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 823 |
|
$0.6100 / $0.9400 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 8 POS 1.5mm Solder ST SMD T/R RoHS: Compliant |
8890 Partner Stock |
|
$0.8420 / $1.0200 | Buy Now |
DISTI #
10197555
|
TestEquity LLC | Molex 87437-0863 1.50mm Pitch, Pico-SPOX PCB Header, Single Row, Vertical, Surface Mount, Tin (Sn) Plating, Friction Lock, 8 Circuits, Tape and Reel, with Cap, Black | 8890 |
|
$0.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87437-0863
Molex
Buy Now
Datasheet
|
Compare Parts:
87437-0863
Molex
Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.523 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87437-0863. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-0863, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0842 | Board Connector, 8 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE | Molex | 87437-0863 vs 87437-0842 |
87438-0843 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 87437-0863 vs 87438-0843 |
87438-0863 | Board Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 87437-0863 vs 87438-0863 |