-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3010-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1212, ROHS COMPLIANT | |
LPO3310-473MLB | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO6610-473MLC | Coilcraft Inc | General Purpose Inductor, 47uH, 20%, 1 Element, Ferrite-Core, SMD, 2622, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M1043
|
Newark | Headers&wire Housings 1.5 Wtb Hdr Vert Smt 4Crt |Molex 87437-0473 (Alternate Part Number: 822350899192 RoHS: Not Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 112500 |
|
$0.4090 / $0.4260 | Buy Now |
DISTI #
80AH1155
|
Newark | 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 4Ckt Rohs Compliant: Yes |Molex 87437-0473 (Alternate Part Number: 822350899192 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Date Code: 0 Container: Reel | 10800 |
|
$0.3650 / $0.4720 | Buy Now |
DISTI #
57R2036
|
Newark | 1.5Mm Wtb Vhdr Smt T&r/Cap 2.54Snlf 4Ckt |Molex 87437-0473 (Alternate Part Number: 822350899192 RoHS: Not Compliant Min Qty: 7200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4620 | Buy Now |
DISTI #
96W3693
|
Newark | Connector, Header, 4Pos, 1Row, 1.5Mm, Connector Systems:Signal, Pitch Spacing:1.5Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Pico-Spox 87437 Series Rohs Compliant: Yes |Molex 87437-0473 (Alternate Part Number: 822350899192 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4050 / $0.6260 | Buy Now |
DISTI #
0874370473
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.5mm Solder ST SMD Emboss T/R - Tape and Reel (Alt: 0874370473) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 19 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4223 | Buy Now |
DISTI #
874370473
|
Avnet Americas | Conn Shrouded HDR 4 POS 1.5mm Solder ST SMD Emboss T/R (Alt: 874370473) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 | 0 |
|
RFQ | |
DISTI #
538-87437-0473
|
Mouser Electronics | Headers & Wire Housings 1.5 WTB HDR VERT SMT 4CRT RoHS: Compliant | 32656 |
|
$0.3600 / $0.5900 | Buy Now |
DISTI #
71466454
|
RS | WtB VHdr SMT TR/Cap 2.54SnLF 4Ckt 1.5mm | Molex Incorporated 87437-0473 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$0.4170 / $0.5960 | Buy Now |
|
Bisco Industries | 8 |
|
Buy Now | ||
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 1.5mm Solder ST SMD T/R RoHS: Compliant |
112500 Partner Stock |
|
$0.3393 / $0.4417 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87437-0473
Molex
Buy Now
Datasheet
|
Compare Parts:
87437-0473
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.175 inch | |
Body Depth | 0.226 inch | |
Body Length | 0.287 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 87437-0473. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87437-0473, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0432 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 87437-0473 vs 87437-0432 |
87437-0452 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 87437-0473 vs 87437-0452 |
87437-0453 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | Molex | 87437-0473 vs 87437-0453 |
87437-0401 | 87437-0401 | Molex | 87437-0473 vs 87437-0401 |
0874370443 | CONN HEADER 4POS 1.5MM VERT SMD | Molex | 87437-0473 vs 0874370443 |