There are no models available for this part yet.
Overview of 87434-140 by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87434-130LF | Amphenol Communications Solutions | Rib-Cage® Board-To-Board, Through Mount, Vertical PCB Header, 60 Positions, Locator Mounting style. | |
91687-434LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Straight. | |
95687-434HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 34 Positions, 2.54 mm Pitch, Vertical, 9.14 mm (0.36in) Mating, 9.14 mm (0.36in) Tail. |
Price & Stock for 87434-140 by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 80POS 1.27MM | 10186 |
|
RFQ |