Datasheets
87427-0442 by: Molex

Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle

Part Details for 87427-0442 by Molex

Overview of 87427-0442 by Molex

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 87427-0442

Part # Distributor Description Stock Price Buy
DISTI # 60H3368
Newark Plug & Socket Conn, Header, 4Pos, 4.2Mm, Connector Systems:Power, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 87427 Series Rohs Compliant: Yes |Molex 87427-0442 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 2340
  • 1 $0.7330
  • 10 $0.6770
  • 25 $0.6770
  • 50 $0.6770
  • 100 $0.6770
  • 250 $0.6770
$0.6770 / $0.7330 Buy Now
DISTI # 29AC1626
Newark Mini Fit Jr Straight W/O Flange Rohs Compliant: Yes |Molex 87427-0442 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk 4988
  • 250 $0.7090
$0.7090 Buy Now
DISTI # 94M0970
Newark Header Connector, pcb Mount, recept,4 Contacts, pin,0.165 Pitch, pc Tail Terminal, polarized Lck |Molex 87427-0442 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.1800
  • 10 $0.9780
  • 25 $0.9240
  • 50 $0.8690
  • 100 $0.8150
  • 250 $0.7860
$0.7860 / $1.1800 Buy Now
DISTI # 0874270442
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0874270442) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 4988
  • 1 $0.5048
$0.5048 Buy Now
DISTI # 60H3368
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 60H3368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk 2340 Partner Stock
  • 1 $0.9340
  • 10 $0.8500
  • 25 $0.8140
  • 50 $0.7790
  • 100 $0.7440
$0.7440 / $0.9340 Buy Now
DISTI # 538-87427-0442
Mouser Electronics Headers & Wire Housings MINI-FIT JR. W-TO-B RoHS: Compliant 13908
  • 1 $0.8700
  • 10 $0.7570
  • 100 $0.6670
  • 500 $0.6650
  • 1,000 $0.6300
  • 3,000 $0.6210
  • 9,000 $0.5900
$0.5900 / $0.8700 Buy Now
Onlinecomponents.com Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 2342 Partner Stock
  • 95 $0.7340
  • 550 $0.6320
  • 1,200 $0.6020
  • 2,300 $0.5920
  • 3,000 $0.5810
  • 5,000 $0.5410
$0.5410 / $0.7340 Buy Now
Bristol Electronics   645
RFQ
Quest Components   80
  • 1 $2.2000
  • 12 $1.3200
  • 46 $1.1000
$1.1000 / $2.2000 Buy Now
DISTI # 87427-0442
TTI Headers & Wire Housings MINI-FIT JR. W-TO-B RoHS: Compliant pbFree: Pb-Free Min Qty: 9 Package Multiple: 1 Container: Bulk Americas - 3290
In Stock
  • 9 $0.6240
$0.6240 Buy Now
DISTI # 0874270442
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 0874270442) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk 4988
  • 1 $0.5048
$0.5048 Buy Now
DISTI # 60H3368
Avnet Americas Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray - Bulk (Alt: 60H3368) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Bulk 2340 Partner Stock
  • 1 $0.9340
  • 10 $0.8500
  • 25 $0.8140
  • 50 $0.7790
  • 100 $0.7440
$0.7440 / $0.9340 Buy Now
DISTI # MOL87427-0442
Interstate Connecting Components MINI FIT JR STRAIGHT W/O FLAN E 8089
  • 3,000 $0.6560
  • 12,000 $0.5679
$0.5679 / $0.6560 Buy Now
Chip 1 Exchange INSTOCK 150
RFQ
DISTI # 0874270442
Avnet Asia Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Tray (Alt: 0874270442) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 5 Days 0
RFQ
Master Electronics Conn Power HDR 4 POS 4.2mm Solder ST Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag RoHS: Compliant 2342 Partner Stock
  • 95 $0.7340
  • 550 $0.6320
  • 1,200 $0.6020
  • 2,300 $0.5920
  • 3,000 $0.5810
  • 5,000 $0.5410
$0.5410 / $0.7340 Buy Now
DISTI # 10197526
TestEquity LLC Molex 87427-0442 Mini-Fit Jr. Header, 4.20mm Pitch, Vertical, without Flange, 4 Circuits, Tin (Sn) over Nickel (Ni) Plating, Bulk Packaging 2245
  • 1 $0.7100
$0.7100 Buy Now

Part Details for 87427-0442

87427-0442 CAD Models

87427-0442 Part Data Attributes:

87427-0442 Molex
Buy Now Datasheet
Compare Parts:
87427-0442 Molex Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MOLEX LLC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 31 Weeks, 3 Days
Samacsys Manufacturer Molex
Additional Feature MINI-FIT JR
Body Breadth 0.449 inch
Body Depth 0.531 inch
Body Length 0.378 inch
Body/Shell Style RECEPTACLE
Connector Type RECTANGULAR POWER CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1500VAC V
Durability 30 Cycles
Empty Shell NO
Filter Feature NO
IEC Conformance NO
Insertion Force-Max 6.672 N
Insulation Resistance 1000000000 Ω
Insulator Color BEIGE
Insulator Material POLYAMIDE
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.165 inch
Mating Contact Row Spacing 0.165 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 POLARIZED LCK
Mounting Option 2 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 4.191 mm
Plating Thickness 100u inch
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 9 A
Reference Standard CSA,UL,VDE
Terminal Length 0.13 inch
Terminal Pitch 4.191 mm
Termination Type SOLDER
Total Number of Contacts 4
UL Flammability Code 94V-0
Withdrawl Force-Min 3.0024 N

87427-0442 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 87427-0442 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 87427-0442 by Molex

  • Please alert me when 87427-0442 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 87427-0442 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 87427-0442 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 87427-0442 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 87427-0442.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 87427-0442 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: