-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1724
|
Newark | Connector, Header, 2Pos, 2Row, Connector Systems:Power, Wire-To-Board, Pitch Spacing:-, No. Of Rows:2Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Jr. 87427 Series Rohs Compliant: Yes |Molex 87427-0242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$0.5970 / $0.9760 | Buy Now |
DISTI #
0874270242
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray - Bulk (Alt: 0874270242) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1800 |
|
$0.3822 / $0.7184 | Buy Now |
DISTI #
538-87427-0242
|
Mouser Electronics | Headers & Wire Housings MINI-FIT JR. W-TO-B RoHS: Compliant | 1934 |
|
$0.4260 / $0.9200 | Buy Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Mini-Fit Jr™ Bag RoHS: Compliant |
1185 Partner Stock |
|
$0.3980 / $0.5211 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 26 |
|
$0.5539 / $0.9231 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 2 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 84 |
|
$0.7693 / $1.5385 | Buy Now |
DISTI #
87427-0242
|
TTI | Headers & Wire Housings MINI-FIT JR. W-TO-B RoHS: Compliant pbFree: Pb-Free Min Qty: 300 Package Multiple: 300 Container: Each |
Americas - 1200 In Stock |
|
$0.3870 / $0.4100 | Buy Now |
DISTI #
0874270242
|
Avnet Asia | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Tray (Alt: 0874270242) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | 0 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$0.3300 / $0.5000 | Buy Now |
|
Master Electronics | Conn Wire to Board HDR 2 POS Solder ST Thru-Hole Mini-Fit Jr™ Bag RoHS: Compliant |
1185 Partner Stock |
|
$0.3980 / $0.5211 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87427-0242
Molex
Buy Now
Datasheet
|
Compare Parts:
87427-0242
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT JR | |
Body Breadth | 0.449 inch | |
Body Depth | 0.531 inch | |
Body Length | 0.213 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 9 A | |
Reference Standard | CSA,UL,VDE | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 4.191 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |