-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ring Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35X2855
|
Newark | Contact, Pico-Spoxt, 87421 Series, Socket, 30 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 87421-0000 (Alternate Part Number: 800753542686 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 80000 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
15R3217
|
Newark | Contact, Pico-Spoxt, 87421 Series, Socket, 30 Awg, 24 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 87421-0000 (Alternate Part Number: 800753542686 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 19223 |
|
$0.0110 | Buy Now |
DISTI #
94W2351
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Pico-Spox 87421 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 87421-0000 (Alternate Part Number: 800753542686 Min Qty: 80000 Package Multiple: 1 Date Code: 1 Container: Bulk | 160000 |
|
$0.0190 | Buy Now |
DISTI #
60H3358
|
Newark | Contact, Socket, 24Awg, Crimp, Product Range:Pico-Spox 87421 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:24Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg, Contact Size:24 Rohs Compliant: Yes |Molex 87421-0000 (Alternate Part Number: 800753542686 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 75237 |
|
$0.0190 / $0.0280 | Buy Now |
DISTI #
26AC8866
|
Newark | 1.5Mm Rcpt Term Crim 2.5Sn Rohs Compliant: Yes |Molex 87421-0000 (Alternate Part Number: 800753542686 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 400000 |
|
$0.0150 / $0.0180 | Buy Now |
DISTI #
538-87421-0000
|
Mouser Electronics | Headers & Wire Housings CRIMP TERMINAL Reel of 15000 RoHS: Compliant | 520000 |
|
$0.0140 / $0.0180 | Buy Now |
DISTI #
538-87421-0000-LP
|
Mouser Electronics | Headers & Wire Housings CRIMP TERMINAL Loose PC RoHS: Compliant | 14804 |
|
$0.0570 / $0.1000 | Buy Now |
DISTI #
538-87421-0000-CT
|
Mouser Electronics | Headers & Wire Housings PC-SPOX TRM 24-30G F Cut Strip of 100 RoHS: Compliant | 20100 |
|
$0.0450 | Buy Now |
DISTI #
538-87421-0000-MR
|
Mouser Electronics | Headers & Wire Housings PC-SPOX TRM 24-30G F Reel of 1000 RoHS: Compliant | 30000 |
|
$0.0340 | Buy Now |
|
Bisco Industries | 95522 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87421-0000
Molex
Buy Now
Datasheet
|
Compare Parts:
87421-0000
Molex
Ring Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Finish Thickness | 98 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.098 inch | |
Terminal Type | CRIMP | |
Used With | 87439 | |
Wire Size-Max | 26 AWG |