There are no models available for this part yet.
Overview of 87407-150LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87407-150LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Plain Mounting style. | |
87407-105LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 10 Positions, Plain Mounting style. | |
87407-115LF | Amphenol Communications Solutions | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 30 Positions, Plain Mounting style. |
Price & Stock for 87407-150LF by Amphenol FCi
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BRG87407-150LF
|
Heilind Electronics | RIB IZZ VTRTTMT WO LOC-87407-1 | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
BRG87407-150LF
|
Interstate Connecting Components | RIB IZZ VTRTTMT WO LOC-87407-1 | 0 |
|
Buy Now |
CAD Models for 87407-150LF by Amphenol FCi
Part Data Attributes for 87407-150LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (30) OVER NICKEL (50)
|
Contact Finish Termination
|
TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 87407-150LF
This table gives cross-reference parts and alternative options found for 87407-150LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87407-150LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87407-150LF | Rib-Cage® Wire To Board Connector, Surface Mount Vertical Shrouded PCB Header, 100 Positions, Plain Mounting style. | Amphenol Communications Solutions | 87407-150LF vs 87407-150LF |