There are no models available for this part yet.
Overview of 87402-130LF by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
87402-130LF | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 60 Positions, Mounting Ears . | |
87402-150 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 100 Positions, Mounting Ears . | |
87402-140 | Amphenol Communications Solutions | Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . |
Price & Stock for 87402-130LF by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER R/A 60POS 1.27MM | 18297 |
|
RFQ |