Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
6 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
87402-130LF |
Amphenol Communications Solutions |
Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 60 Positions, Mounting Ears . |
|
87402-150 |
Amphenol Communications Solutions |
Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 100 Positions, Mounting Ears . |
|
87402-140 |
Amphenol Communications Solutions |
Rib-Cage® Board To Board Connector, Through Mount Right-Angle Shrouded PCB Header, 80 Positions, Mounting Ears . |
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-