Part Details for 873995AYLF by Integrated Device Technology Inc
Overview of 873995AYLF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
873995AYLF | Renesas Electronics Corporation | LVPECL FemtoClock Dynamic Clock Switch/Generator | |
873995AYLFT | Renesas Electronics Corporation | LVPECL FemtoClock Dynamic Clock Switch/Generator |
Part Details for 873995AYLF
873995AYLF CAD Models
873995AYLF Part Data Attributes
|
873995AYLF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
873995AYLF
Integrated Device Technology Inc
PTQFP-48, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PTQFP | |
Package Description | TQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | DXG48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 873995 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 48 | |
Number of True Outputs | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP48,.35SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.1 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
fmax-Min | 640 MHz |
Alternate Parts for 873995AYLF
This table gives cross-reference parts and alternative options found for 873995AYLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 873995AYLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS873995AYLF | PLL Based Clock Driver, 873995 Series, 6 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, ROHS COMPLIANT, MS-026, TQFP-48 | Integrated Device Technology Inc | 873995AYLF vs ICS873995AYLF |
ICS873995AYT | PLL Based Clock Driver, 873995 Series, 6 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 | Integrated Device Technology Inc | 873995AYLF vs ICS873995AYT |
873995AYT | Clock Driver, 873995 Series, 6 True Output(s), 0 Inverted Output(s), PQFP48, 7 X 7 MM, 1 MM HEIGHT, MS-026, TQFP-48 | Integrated Device Technology Inc | 873995AYLF vs 873995AYT |