Part Details for 873991AY by Integrated Device Technology Inc
Overview of 873991AY by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
873991AYLF | Renesas Electronics Corporation | Low Voltage, LVCMOS/LVPECL-to-LVPECL/ECLClock Generator | |
873991AY-147LFT | Renesas Electronics Corporation | Low Voltage, LVCMOS/LVPECL-to-LVPECL/ECLClock Generator | |
873991AY-147LF | Renesas Electronics Corporation | Low Voltage, LVCMOS/LVPECL-to-LVPECL/ECLClock Generator |
Part Details for 873991AY
873991AY CAD Models
873991AY Part Data Attributes
|
873991AY
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
873991AY
Integrated Device Technology Inc
PLL Based Clock Driver, 873991 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ECL MODE: VCC= 0V WITH VEE = -3.465V TO -3.135V | |
Family | 873991 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G52 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP52,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10 mm |
Alternate Parts for 873991AY
This table gives cross-reference parts and alternative options found for 873991AY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 873991AY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC991FA | 991 SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, PLASTIC, TQFP-52 | Freescale Semiconductor | 873991AY vs MPC991FA |
873991AYLF | TQFP-52, Tray | Integrated Device Technology Inc | 873991AY vs 873991AYLF |
MPC991FAR2 | ECL SERIES, PLL BASED CLOCK DRIVER, 13 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP52, TQFP-52 | Motorola Mobility LLC | 873991AY vs MPC991FAR2 |
MPC991FAR2 | IC,1:13 OUTPUT, DIFFERENTIAL,QFP,52PIN,PLASTIC | Freescale Semiconductor | 873991AY vs MPC991FAR2 |
ICS873991AYT | PLL Based Clock Driver, 873991 Series, 13 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026, LQFP-52 | Integrated Device Technology Inc | 873991AY vs ICS873991AYT |
873991AYLFT | TQFP-52, Reel | Integrated Device Technology Inc | 873991AY vs 873991AYLFT |
MPC991FA | PLL Based Clock Driver, 991 Series, 13 True Output(s), 0 Inverted Output(s), ECL, PQFP52, TQFP-52 | Integrated Device Technology Inc | 873991AY vs MPC991FA |
873991AYT | PLL Based Clock Driver, 873991 Series, 14 True Output(s), 0 Inverted Output(s), PQFP52, 10 X 10 MM, 1.40 MM HEIGHT, MS-026BCC, LQFP-52 | Integrated Device Technology Inc | 873991AY vs 873991AYT |