Part Details for 873813264 by Molex
Overview of 873813264 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 873813264
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-873813264-ND
|
DigiKey | 2MM MGRID REC TOP/E W/CVR .38AUL Min Qty: 32 Lead time: 1 Weeks Container: Tube MARKETPLACE PRODUCT |
3760 In Stock |
|
$2.7700 / $3.5900 | Buy Now |
DISTI #
873813264
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2mm Solder ST SMD Tube (Alt: 873813264) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 | 0 |
|
RFQ | |
DISTI #
0873813264
|
Avnet Americas | Conn Socket Strip RCP 32 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0873813264) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$2.3715 | Buy Now |
DISTI #
C1S516502211416
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 3760 |
|
$1.4000 / $3.1700 | Buy Now |