Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
3 listings
)
Number of FFF Equivalents: (
0 crosses
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 crosses
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Stock
Price
Buy
Details
Newark
2Mm Mgrid Rec Top/E W/Ocvr .38Aulf 34Ckt |Molex 87381-3474
Min Qty:
1500
Package Multiple:
1
Date Code:
0
Container:
Bulk
0
$1.8200
Buy Now
Details
Mouser Electronics
Headers & Wire Housings 2mm Mgrid Rec Top/E W/OCvr .38AuLF 34Ckt
RoHS:
Compliant
0
1,500
$1.7100
3,000
$1.5900
$1.5900 / $1.7100
Order Now
Details
Onlinecomponents.com
2.00mm Pitch Milli-Grid™ Receptacle, Surface Mount, Top Entry, 0.38µm Gold (Au) Plating, without Cover, without Locating Pegs, 34 Circuits, Lead-Free
RoHS:
Compliant
0
750
$1.7400
1,500
$1.5900
2,500
$1.5400
$1.5400 / $1.7400
Buy Now
Contact Finish Termination
Want to compare parts?
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
AF2D-200-34-G-CMS-H49-B/A - Antelec
61671-534TRN - Amphenol FCi
87263-3402 - Molex
AF2D-200-34-G-CMS-H43-B/A - Antelec
61671-634TR - Amphenol FCi
61671-634TRN - Amphenol Communications Solutions
61650-134LF - Amphenol Communications Solutions
87263-3490 - Molex
M80-413401 - Harwin
79109-9003 - Molex
This table gives cross-reference parts and alternative options found for 87381-3474. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87381-3474, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
AF2D-200-34-G-CMS-H49-B/A
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Antelec
87381-3474 vs AF2D-200-34-G-CMS-H49-B/A
61671-534TRN
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Amphenol FCi
87381-3474 vs 61671-534TRN
87263-3402
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Molex
87381-3474 vs 87263-3402
AF2D-200-34-G-CMS-H43-B/A
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Antelec
87381-3474 vs AF2D-200-34-G-CMS-H43-B/A
61671-634TR
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal
Amphenol FCi
87381-3474 vs 61671-634TR
61671-634TRN
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Amphenol Communications Solutions
87381-3474 vs 61671-634TRN
61650-134LF
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE
Amphenol Communications Solutions
87381-3474 vs 61650-134LF
87263-3490
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Molex
87381-3474 vs 87263-3490
M80-413401
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
Harwin
87381-3474 vs M80-413401
79109-9003
Board Connector, 34 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Molex
87381-3474 vs 79109-9003