Part Details for 8737AG-11LFT by Integrated Device Technology Inc
Overview of 8737AG-11LFT by Integrated Device Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8737AG-11LFT | Renesas Electronics Corporation | Low Skew,÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator | |
8737AGI-11LFT | Renesas Electronics Corporation | Low Skew ÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator | |
8737AGI-11LF | Renesas Electronics Corporation | Low Skew ÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator |
Price & Stock for 8737AG-11LFT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 6364 |
|
RFQ |
Part Details for 8737AG-11LFT
8737AG-11LFT CAD Models
8737AG-11LFT Part Data Attributes
|
8737AG-11LFT
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8737AG-11LFT
Integrated Device Technology Inc
TSSOP-20, Reel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | PGG20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 8737 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.7 ns | |
Propagation Delay (tpd) | 1.7 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.06 ns | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
fmax-Min | 650 MHz |
Alternate Parts for 8737AG-11LFT
This table gives cross-reference parts and alternative options found for 8737AG-11LFT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8737AG-11LFT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8737AGT-11 | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs ICS8737AGT-11 |
ICS8737AG-11LFT | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs ICS8737AG-11LFT |
8737AG-11T | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs 8737AG-11T |
ICS8737AG-11LF | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, LEAD FREE, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs ICS8737AG-11LF |
8737AG-11LF | TSSOP-20, Tube | Integrated Device Technology Inc | 8737AG-11LFT vs 8737AG-11LF |
8737AGI-11 | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs 8737AGI-11 |
ICS8737AGI-11LFT | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs ICS8737AGI-11LFT |
ICS8737AGT-11LF | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs ICS8737AGT-11LF |
8737AG-11 | Low Skew Clock Driver, 8737 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 8737AG-11LFT vs 8737AG-11 |