Part Details for 8737 060U1000 by Belden Inc
Overview of 8737 060U1000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8737AG-11LFT | Renesas Electronics Corporation | Low Skew,÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator | |
8737AGI-11LF | Renesas Electronics Corporation | Low Skew ÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator | |
8737AG-11LF | Renesas Electronics Corporation | Low Skew,÷1/÷2 Differential-to- 3.3V LVPECL Clock Generator |
Price & Stock for 8737 060U1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4016
|
Newark | Shielded Multipair Cable 1Pr 1000Ft 300V Chrome, Cable Shielding:Shielded, No. Of Pairs:1 Pair, Wire Gauge:22Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M, Jacket Color:Chrome, Product Range:- Rohs Compliant: Yes |Belden 8737 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 1000 |
|
$1,582.9000 / $1,705.3900 | Buy Now |
DISTI #
BEL9272-ND
|
DigiKey | 1 PR#22 PVC SHLD PVC Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$1.4179 | Buy Now |
DISTI #
566-8737-U1000-60
|
Mouser Electronics | Multi-Conductor Cables 22AWG 1PR SHIELD 1000ft BOX CHROME RoHS: Compliant | 0 |
|
$1,558.4400 | Order Now |
DISTI #
72394821
|
RS | Electronic Cable, 3C/22AWG TC PVC, TC Braid, PVC Chrome, CMG | Belden 8737 060U1000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$1,574.0200 | RFQ |