-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100HMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100HDD#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57R1877
|
Newark | Mgrid Rec S/E Smt D.r. T&r .38Aulf 12Ckt |Molex 87368-6100 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0500 | Buy Now |
DISTI #
873686100
|
Avnet Americas | MGRID REC S/E SMT D.R. T&R .38AULF 12CKT (Alt: 873686100) Min Qty: 3000 Package Multiple: 3000 | 0 |
|
RFQ | |
DISTI #
538-87368-6100
|
Mouser Electronics | Headers & Wire Housings MGrid Rec S/E SMT D. R. T&R .38AuLF 12Ckt RoHS: Compliant | 0 |
|
$1.9900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1400 / $2.3700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87368-6100
Molex
Buy Now
Datasheet
|
Compare Parts:
87368-6100
Molex
Board Connector, 12 Contact(s), 2 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | SIDE ENTRY | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 |