-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FR16245QC | Rochester Electronics LLC | Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PQCC44, 0.650 X 0.650 INCH, PLASTIC, MO-047, LCC-44 | |
74ACTQ16245SSC-G | Rochester Electronics LLC | 74ACTQ16245SSC-G - 16-Bit Transceiver with 3-STATE Outputs | |
74ACTQ16240SSC-G | Rochester Electronics LLC | 74ACTQ16240SSC-G - 16-Bit Inverting Buffer/Line Driver with 3-STATE Outputs |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M0800
|
Newark | Mgrid Rec S/E Smt D.r. .38Aulf 16Ckt |Molex 87368-1624 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Date Code: 0 Container: Bulk | 1819 |
|
$3.8000 / $4.3800 | Buy Now |
DISTI #
873681624
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 873681624) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Container: Tube | 0 |
|
RFQ | |
DISTI #
0873681624
|
Avnet Americas | Conn Socket Strip RCP 16 POS 2mm Solder RA SMD Tube - Rail/Tube (Alt: 0873681624) RoHS: Compliant Min Qty: 2640 Package Multiple: 2640 Container: Tube | 0 |
|
RFQ | |
DISTI #
538-87368-1624
|
Mouser Electronics | Headers & Wire Housings 2MM RECEPT. 16 CKT Side Entry RoHS: Compliant | 33 |
|
$2.2400 / $3.7700 | Buy Now |
DISTI #
71466319
|
RS | MGrid Rec S/E SMT D.R. .38AuLF 16Ckt | Molex Incorporated 87368-1624 RoHS: Not Compliant Min Qty: 33 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8600 / $4.0800 | RFQ |
|
Onlinecomponents.com | Conn Socket Strip RCP 16 POS 2mm Solder RA SMD Milli-Grid™ Tube RoHS: Compliant |
1819 Partner Stock |
|
$2.3500 / $3.7600 | Buy Now |
DISTI #
16861958
|
Verical | Conn Socket Strip RCP 16 POS 2mm Solder RA Side Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 33 Package Multiple: 33 | Americas - 1815 |
|
$2.5600 / $2.8600 | Buy Now |
DISTI #
873681624-MOL
|
TME | Connector: PCB-cable/PCB | 1819 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
$1.5000 / $2.3100 | Buy Now |
|
Master Electronics | Conn Socket Strip RCP 16 POS 2mm Solder RA SMD Milli-Grid™ Tube RoHS: Compliant |
1819 Partner Stock |
|
$2.3500 / $3.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
87368-1624
Molex
Buy Now
Datasheet
|
Compare Parts:
87368-1624
Molex
Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SIDE ENTRY | |
Board Mounting Option | PEG | |
Body Breadth | 0.193 inch | |
Body Depth | 0.197 inch | |
Body Length | 0.638 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7514 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 6.2484 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .1946 N |
This table gives cross-reference parts and alternative options found for 87368-1624. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87368-1624, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87368-1620 | Molex | Check for Price | Board Connector, 16 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle | 87368-1624 vs 87368-1620 |