-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator, VFQFPN490/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8735BKI-21LF | Renesas Electronics Corporation | 700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator | |
8735BKI-21LFT | Renesas Electronics Corporation | 700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator | |
8735BKI-01LFT | Renesas Electronics Corporation | Low Skew, 1-to-5, Differential-to-3.3V LVPECL/ECL Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8735BKI-21LF
|
Avnet Americas | 700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator - Trays (Alt: 8735BKI-21LF) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 18000 Partner Stock |
|
$12.7000 / $14.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
8735BKI-21LF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
8735BKI-21LF
Renesas Electronics Corporation
700MHz, Differential-to-3.3V LVPECL Zero Delay Clock Generator, VFQFPN490/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Pin Count | 32 | |
Manufacturer Package Code | NLG32P1 | |
Reach Compliance Code | unknown | |
ECCN Code | NLR | |
HTS Code | 8542390001 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Renesas Electronics | |
JESD-609 Code | e3 | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Packing Method | TRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN |