Part Details for 8735AM-21LF by Integrated Device Technology Inc
Overview of 8735AM-21LF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 8735AM-21LF
8735AM-21LF CAD Models
8735AM-21LF Part Data Attributes
|
8735AM-21LF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
8735AM-21LF
Integrated Device Technology Inc
PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 7.50 X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 8735 | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 20 | |
Number of True Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 4.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.02 ns | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
fmax-Min | 700 MHz |
Alternate Parts for 8735AM-21LF
This table gives cross-reference parts and alternative options found for 8735AM-21LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8735AM-21LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICS8735AMI-21 | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AMI-21 |
ICS8735AMI-21T | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AMI-21T |
8735AMI-21T | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs 8735AMI-21T |
ICS8735AMI-21LFT | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AMI-21LFT |
ICS8735AMI-21LF | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AMI-21LF |
8735AMI-21 | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 MM X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs 8735AMI-21 |
ICS8735AM-21LFT | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AM-21LFT |
8735AM-21LFT | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, ROHS COMPLIANT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs 8735AM-21LFT |
ICS8735AM-21T | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AM-21T |
ICS8735AM-21 | PLL Based Clock Driver, 8735 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20, 7.50 X 12.80 MM, 2.30 MM HEIGHT, MS-013, MO-119, SOIC-20 | Integrated Device Technology Inc | 8735AM-21LF vs ICS8735AM-21 |