Part Details for 87349-646 by Amphenol FCi
Overview of 87349-646 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 87349-646
87349-646 CAD Models
87349-646 Part Data Attributes
|
87349-646
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
87349-646
Amphenol FCi
Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50)/GOLD FLASH (30) OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 87349-646
This table gives cross-reference parts and alternative options found for 87349-646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 87349-646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84950-146H | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87349-646 vs 84950-146H |
86584-423 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87349-646 vs 86584-423 |
86380-046HLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87349-646 vs 86380-046HLF |
78548-323 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87349-646 vs 78548-323 |
87346-146LF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87349-646 vs 87346-146LF |
10-90-9460 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Molex | 87349-646 vs 10-90-9460 |
78548-046HLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 87349-646 vs 78548-046HLF |
78953-346 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87349-646 vs 78953-346 |
86380-146HLF | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 87349-646 vs 86380-146HLF |
87456-546 | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 87349-646 vs 87456-546 |